Add To Favorites
Product Overview
Digi-Key Part Number 893-1079-1-ND
Quantity Available 13.592
Can ship immediately
Manufacturer

Manufacturer Part Number

XC6216C202MR-G

Description IC REG LDO ADJ 0.1A SOT25
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output Adjustable 100mA SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC6216/XE6216 Series
Catalog Page 1357 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output Adjustable
Current - Output 100mA
Voltage - Dropout (Typical) 1.9V @ 100mA
Number of Regulators 1
Voltage - Input Up to 28V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 893-1079-1

19:57:18 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,89400 8,94
25 0,80760 20,19
100 0,70680 70,68
250 0,62024 155,06
500 0,54812 274,06
1.000 0,43272 432,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1079-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,39211
  • Digi-Reel® ? : 893-1079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.592 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback