Add To Favorites
Product Overview
Digi-Key Part Number 893-1062-1-ND
Quantity Available 4.589
Can ship immediately
Manufacturer

Manufacturer Part Number

XC6204B282MR-G

Description IC REG LDO 2.8V 0.15A SOT25
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 150mA SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC6204,XC6205 Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1356 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.8V
Current - Output 150mA
Voltage - Dropout (Typical) 0.22V @ 100mA
Number of Regulators 1
Voltage - Input Up to 10V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
Additional Resources
Standard Package ? 1
Other Names 893-1062-1

23:19:44 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60600 6,06
25 0,53640 13,41
100 0,46710 46,71
250 0,40656 101,64
500 0,34600 173,00
1.000 0,27681 276,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1062-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,24355
  • Digi-Reel® ? : 893-1062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback