Add To Favorites
Product Overview
Digi-Key Part Number 893-1055-1-ND
Quantity Available 6.043
Can ship immediately
Manufacturer

Manufacturer Part Number

XC6201P502MR-G

Description IC REG LDO 5V 0.2A SOT25
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC6201 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1356 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 200mA
Voltage - Dropout (Typical) 0.4V @ 200mA
Number of Regulators 1
Voltage - Input Up to 10V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
Additional Resources
Standard Package ? 1
Other Names 893-1055-1

13:28:52 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,54900 5,49
25 0,48600 12,15
100 0,42320 42,32
250 0,36836 92,09
500 0,31348 156,74
1.000 0,25078 250,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1055-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,22066
  • Digi-Reel® ? : 893-1055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.043 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback