Add To Favorites
Product Overview
Digi-Key Part Number 893-1056-1-ND
Quantity Available 4.498
Can ship immediately
Manufacturer

Manufacturer Part Number

XC6201P252PR-G

Description IC REG LDO 2.5V 0.1A SOT89-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 100mA SOT-89
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC6201 Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1356 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 100mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 10V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
 
Additional Resources
Standard Package ? 1
Other Names 893-1056-1

15:26:33 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,56400 5,64
25 0,49960 12,49
100 0,43510 43,51
250 0,37868 94,67
500 0,32228 161,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1056-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,25032
  • Digi-Reel® ? : 893-1056-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.498 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback