Add To Favorites
Product Overview
Digi-Key Part Number 893-1171-1-ND
Quantity Available 22.130
Can ship immediately
Manufacturer

Manufacturer Part Number

XC61CN2002MR-G

Description IC SUPERVISOR 2V SOT23-3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC61C Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset -
Reset Timeout -
Voltage - Threshold 2V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Additional Resources
Standard Package ? 1
Other Names 893-1171-1

04:14:43 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,52500 5,25
25 0,46480 11,62
100 0,40500 40,50
250 0,35252 88,13
500 0,30002 150,01
1.000 0,24002 240,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1171-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,21118
  • Digi-Reel® ? : 893-1171-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback