Add To Favorites
Product Overview
Digi-Key Part Number 893-1027-1-ND
Quantity Available 25.556
Can ship immediately
Manufacturer

Manufacturer Part Number

XC61CC2502MR-G

Description IC SUPERVISOR 2.5V SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC61C Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1356 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset -
Reset Timeout -
Voltage - Threshold 2.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Additional Resources
Standard Package ? 1
Other Names 893-1027-1

05:25:00 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,53900 5,39
25 0,47800 11,95
100 0,41640 41,64
250 0,36244 90,61
500 0,30844 154,22
1.000 0,24675 246,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1027-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,21711
  • Digi-Reel® ? : 893-1027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.556 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback