Add To Favorites
Product Overview
Digi-Key Part Number 893-1187-1-ND
Quantity Available 11.188
Can ship immediately
Manufacturer

Manufacturer Part Number

XC6124E628MR-G

Description IC WATCHDOG TIMER SOT-25
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC6121,2,3,4 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Watchdog Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1.6 s Typical
Voltage - Threshold 2.8V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 893-1187-1

07:56:49 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 1,02500 10,25
25 0,92600 23,15
100 0,81050 81,05
250 0,71120 177,80
500 0,62850 314,25
1.000 0,49619 496,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1187-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,44962
  • Digi-Reel® ? : 893-1187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.188 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback