Add To Favorites
Product Overview
Digi-Key Part Number 893-1023-1-ND
Quantity Available 16.876
Can ship immediately
Manufacturer

Manufacturer Part Number

XC6120N302NR-G

Description IC SUPERVISOR 3V SSOT24-4
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XC6120 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1356 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Torex Semiconductor Ltd

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 3V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-82
Supplier Device Package SSOT-24
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 893-1023-1

03:48:11 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,41900 4,19
25 0,36680 9,17
100 0,31430 31,43
250 0,27248 68,12
500 0,23054 115,27
1.000 0,17815 178,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 893-1023-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,15770
  • Digi-Reel® ? : 893-1023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.876 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback