Add To Favorites
Product Overview
Digi-Key Part Number 296-43667-1-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

WL1837MODGIMOCT

Description MODULE WIFI WILINK
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets WL1807MOD, WL1837MOD Datasheet
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series WiLink™
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth, WiFi
Protocol 802.11a/b/g/n, Bluetooth v4.1
Modulation -
Frequency 2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz
Data Rate 100Mbps
Power - Output 16.5dBm
Sensitivity -95dBm
Serial Interfaces UART
Antenna Type Integrated, Chip
Memory Size -
Voltage - Supply 2.9 V ~ 4.8 V
Current - Receiving 85mA
Current - Transmitting 510mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 100-SMD Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-43667-1

07:20:18 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 34,47000 34,47
10 31,81600 318,16
25 29,16440 729,11
100 26,95500 2.695,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44790-2-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 0
  • Unit Price: 20,42850
  • Cut Tape (CT) ? : 296-44790-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 630 - Immediate
  • Unit Price: 33,46000
  • Digi-Reel® ? : 296-44790-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 630 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-43667-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 24,40892
  • Digi-Reel® ? : 296-43667-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 116 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback