Add To Favorites
Product Overview
Digi-Key Part Number 296-30539-1-ND
Quantity Available 7.581
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

ULN2003V12PWR

Description IC DARL TRANS ARRAY 7CH 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ULN2003V12
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type -
Interface Parallel
Voltage - Load 16V (Max)
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 140mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30539-1

09:56:00 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,44500 4,45
100 0,33290 33,29
500 0,26144 130,72
1.000 0,20156 201,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30539-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,17853
  • Digi-Reel® ? : 296-30539-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.581 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback