Add To Favorites
Product Overview
Digi-Key Part Number 296-30538-1-ND
Quantity Available 7.924
Can ship immediately
Manufacturer

Manufacturer Part Number

ULN2003V12DR

Description IC DARL TRANS ARRAY 7CH 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ULN2003V12
PCN Design/Specification ULN2003V12 DataSheet Update 16/Feb/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 7
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type -
Interface Parallel
Voltage - Load 16V (Max)
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 140mA
Rds On (Typ) -
Input Type Inverting
Features -
Fault Protection -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30538-1

03:37:16 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,43800 4,38
100 0,32670 32,67
500 0,25670 128,35
1.000 0,19835 198,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30538-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,17558
  • Digi-Reel® ? : 296-30538-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback