Add To Favorites
Product Overview
Digi-Key Part Number 296-28566-1-ND
Quantity Available 2.542
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

UCD90160RGCT

Description IC SEQUENCER/MONITOR 16CH 64VQFN
Expanded Description Supervisor Channel 64-VQFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCD90160
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
PCN Assembly/Origin Wafer Fab Site Addition 15/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Sequencer
Number of Voltages Monitored 16
Output -
Reset Active Low
Reset Timeout 2 µs Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 110°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28566-1

14:10:47 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,94000 11,94
10 10,97800 109,78
100 9,27160 927,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28566-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 8,55976
  • Digi-Reel® ? : 296-28566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.542 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : UCD90160RGCR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 6,00030
Send Feedback