Add To Favorites
Product Overview
Digi-Key Part Number 296-15689-1-ND
Quantity Available 4.731
Can ship immediately
Manufacturer

Manufacturer Part Number

UCC2805QDRQ1

Description IC REG CTRLR MULT TOPOLOGY 8SOIC
Expanded Description Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Lead Free Status / RoHS Status Request inventory verification / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCC2800 - 05-Q1
PCN Assembly/Origin UCC28xx 21/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, Forward Converter
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.6 V ~ 12 V
Frequency - Switching 31kHz
Duty Cycle (Max) 49%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-15689-1

12:49:12 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,67800 26,78
100 2,19390 219,39
500 1,86762 933,81
1.000 1,57511 1.575,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15689-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,36539
  • Digi-Reel® ? : 296-15689-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback