Add To Favorites
Product Overview
Digi-Key Part Number 296-30285-1-ND
Quantity Available 4.610
Can ship immediately
Manufacturer

Manufacturer Part Number

UCC27511DBVR

Description IC GATE DVR LOW SIDE 1CH SOT23-6
Expanded Description Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UCC27511
PCN Assembly/Origin Qualification Assembly/Test Site 22/Nov/2013
Assembly Site 12/Feb/2016
Manufacturer Product Page UCC27511DBVR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 1V, 2.4V
Current - Peak Output (Source, Sink) 4A, 8A
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30285-1

08:57:55 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,18300 11,83
100 0,92230 92,23
500 0,76188 380,94
1.000 0,60149 601,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30369-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,96144
  • Cut Tape (CT) ? : 296-30369-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.489 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: 1,52000
  • Digi-Reel® ? : 296-30369-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.489 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-30285-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,54504
  • Digi-Reel® ? : 296-30285-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback