Add To Favorites
Product Overview
Digi-Key Part Number 296-22864-1-ND
Quantity Available 5.695
Can ship immediately
Manufacturer

Manufacturer Part Number

TXS0101DCKR

Description IC V-LEVEL TRANSL BI-DIR SC70-6
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.65 V ~ 3.6 V
Voltage - VCCB 2.3 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate 24Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-22864-1

19:20:49 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,56800 5,68
100 0,43550 43,55
500 0,34426 172,13
1.000 0,27540 275,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22864-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,24232
  • Digi-Reel® ? : 296-22864-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.695 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32602-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,45196
  • Cut Tape (CT) ? : 296-32602-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 734 - Immediate
  • Unit Price: 0,75000
  • Digi-Reel® ? : 296-32602-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 734 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TXS0101DCKRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,24232
Send Feedback