Add To Favorites
Product Overview
Digi-Key Part Number 296-28357-1-ND
Quantity Available 8.029
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TUSB1211A1ZRQR

Description IC TXRX USB 36BGA
Expanded Description 8/8 Transceiver USB 2.0 36-BGA MircoStar Junior
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TUSB1211
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol USB 2.0
Number of Drivers/Receivers 8/8
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 2.7 V ~ 4.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-VFBGA
Supplier Device Package 36-BGA MircoStar Junior
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28357-1

09:12:07 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,50000 2,50
10 2,24000 22,40
100 1,79720 179,72
500 1,47714 738,57
1.000 1,02579 1.025,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28357-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,02579
  • Digi-Reel® ? : 296-28357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.029 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : TUSB1211A1ZRQ-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 1.960 - Factory Stock ?
  • Unit Price: 1,83778
Send Feedback