Add To Favorites
Product Overview
Digi-Key Part Number 296-30284-1-ND
Quantity Available 4.101
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TSU6111ARSVR

Description IC USB SWITCH SP2T 16UQFN
Expanded Description USB, UART Switch IC 2 Channel 16-UQFN (2.6x1.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB, UART
Multiplexer/Demultiplexer Circuit -
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 15 Ohm
Voltage - Supply, Single (V+) 1.65 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 920MHz
Features I²C, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-UFQFN
Supplier Device Package 16-UQFN (2.6x1.8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30284-1

01:25:46 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38
10 1,23400 12,34
100 0,96220 96,22
500 0,79576 397,88
1.000 0,50749 507,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30284-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,50749
  • Digi-Reel® ? : 296-30284-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback