Add To Favorites
Product Overview
Digi-Key Part Number 296-17706-1-ND
Quantity Available 13.156
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

TS5A4594DCKR

Description IC SWITCH SPST SC70-5
Expanded Description 1 Circuit IC Switch 1:1 8 Ohm SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TS5A4594
Product Training Modules Analog Switch Solutions
PCN Design/Specification Copper Bond Wire 07/May/2014
Copper Wire Revision A 03/Nov/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 8 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 17ns, 14ns
-3db Bandwidth 450MHz
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 6.5pF, 6.5pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17706-1

09:45:49 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,32900 3,29
100 0,24510 24,51
500 0,19252 96,26
1.000 0,14876 148,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17706-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,13169
  • Digi-Reel® ? : 296-17706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.156 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TS5A4594DCKRE4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,13169
  • Tape & Reel (TR) ? : TS5A4594DCKRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,13169
Send Feedback