Add To Favorites
Product Overview
Digi-Key Part Number 296-21189-1-ND
Quantity Available 40.803
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TS5A3160DBVR

Description IC SWITCH SPDT SOT23-6
Expanded Description 1 Circuit IC Switch 2:1 900 mOhm SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TS5A3160
Product Training Modules Analog Switch Solutions
PCN Design/Specification Select Devices Add Cu Alt Wire Base Metal 17/Dec/2015
Manufacturer Product Page TS5A3160DBVR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 926 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 900 mOhm
Channel-to-Channel Matching (ΔRon) 50 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 6ns, 13ns
-3db Bandwidth 100MHz
Charge Injection 36.5pC
Channel Capacitance (CS(off), CD(off)) 18pF
Current - Leakage (IS(off)) (Max) 20nA
Crosstalk -64dB @ 10MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21189-1

06:52:21 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,50500 5,05
100 0,37700 37,70
500 0,29618 148,09
1.000 0,22886 228,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21189-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,20259
  • Digi-Reel® ? : 296-21189-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.803 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41872-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,58212
  • Cut Tape (CT) ? : 296-41872-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 635 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,92000
  • Digi-Reel® ? : 296-41872-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 635 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback