Add To Favorites
Product Overview
Digi-Key Part Number 296-21182-1-ND
Quantity Available 18.480
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TS5A23166YZPR

Description IC SWITCH DUAL SPST 8DSBGA
Expanded Description 2 Circuit IC Switch 1:1 900 mOhm 8-DSBGA, 8-WCSP (1.9x0.9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TS5A23166
Product Training Modules Analog Switch Solutions
PCN Assembly/Origin Qualification Revision B 29/May/2014
Manufacturer Product Page TS5A23166YZPR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 926 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 900 mOhm
Channel-to-Channel Matching (ΔRon) 40 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 7.5ns, 11ns
-3db Bandwidth 150MHz
Charge Injection 6pC
Channel Capacitance (CS(off), CD(off)) 19pF, 18pF
Current - Leakage (IS(off)) (Max) 20nA
Crosstalk -85dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-XFBGA, DSBGA
Supplier Device Package 8-DSBGA, 8-WCSP (1.9x0.9)
 
Additional Resources
Standard Package ? 1
Other Names 296-21182-1

20:14:25 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,71000 7,10
100 0,55300 55,30
500 0,45678 228,39
1.000 0,36060 360,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21182-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,32676
  • Digi-Reel® ? : 296-21182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback