Add To Favorites
Product Overview
Digi-Key Part Number 296-24800-1-ND
Quantity Available 16.343
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TS5A22362YZPR

Description IC SWITCH DUAL SPDT 10DSBGA
Expanded Description 2 Circuit IC Switch 2:1 740 mOhm 10-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TS5A22362,64
Analog Signal Chain Guide
PCN Design/Specification Datasheet Update 01/Jul/2015
PCN Assembly/Origin Qualification Assembly Site 09/Jun/2014
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 926 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 740 mOhm
Channel-to-Channel Matching (ΔRon) 40 mOhm
Voltage - Supply, Single (V+) 2.3 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 80ns, 70ns
-3db Bandwidth 18.3MHz
Charge Injection 10pC
Channel Capacitance (CS(off), CD(off)) 70pF
Current - Leakage (IS(off)) (Max) 50nA
Crosstalk -78dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-XFBGA, DSBGA
Supplier Device Package 10-DSBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24800-1

02:18:33 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,31300 13,13
100 1,02360 102,36
500 0,84654 423,27
1.000 0,53989 539,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24800-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,53989
  • Digi-Reel® ? : 296-24800-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.343 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback