Add To Favorites
Product Overview
Digi-Key Part Number 296-25285-1-ND
Quantity Available 11.230
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TS5A21366RSER

Description IC SWITCH DUAL SPST 8QFN
Expanded Description 2 Circuit IC Switch 1:1 1 Ohm 8-UQFN (1.5x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TS5A21366
Product Training Modules Signal Switch Solutions
PCN Packaging UQFN Pkg Devices Carrier Tape 19/Dec/2013
Manufacturer Product Page TS5A21366RSER Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 926 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 1 Ohm
Channel-to-Channel Matching (ΔRon) 40 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 72ns, 318ns
-3db Bandwidth 260MHz
Charge Injection 1.3pC
Channel Capacitance (CS(off), CD(off)) 19pF, 17pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -98dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-UFQFN
Supplier Device Package 8-UQFN (1.5x1.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25285-1

20:17:37 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,05800 10,58
100 0,82520 82,52
500 0,68170 340,85
1.000 0,53818 538,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25285-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,43542
  • Digi-Reel® ? : 296-25285-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback