Add To Favorites
Product Overview
Digi-Key Part Number 296-21918-1-ND
Quantity Available 16.525
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TS3USB221RSER

Description IC USB SWITCH DUAL 1X2 10UQFN
Expanded Description USB Switch IC 2 Channel 10-UQFN (2.0x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TS3USB221
Product Training Modules Signal Switch Solutions
PCN Assembly/Origin Assembly Site 05/Feb/2016
Manufacturer Product Page TS3USB221RSER Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 926 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 6 Ohm
Voltage - Supply, Single (V+) 2.3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1.1GHz
Features Bi-Directional, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (2.0x1.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21918-1

00:59:03 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,86800 8,68
100 0,67680 67,68
500 0,55908 279,54
1.000 0,44138 441,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21918-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,35710
  • Digi-Reel® ? : 296-21918-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.525 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TS3USB221RSERG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,35710
Send Feedback