Add To Favorites
Product Overview
Digi-Key Part Number 296-25222-1-ND
Quantity Available 65.822
Can ship immediately
Manufacturer

Manufacturer Part Number

TS3USB221ERSER

Description IC USB SWITCH DUAL 1X2 10-QFN
Expanded Description USB Switch IC 2 Channel 10-UQFN (2.0x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TS3USB221E
Product Training Modules Signal Switch Solutions
PCN Design/Specification Copper Wire Base Metal 19/Jun/2014
Copper Wire Revision A 25/Jun/2014
Copper Wire Revision B 16/Dec/2014
PCN Assembly/Origin Assembly Site 05/Feb/2016
Manufacturer Product Page TS3USB221ERSER Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 926 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 6 Ohm
Voltage - Supply, Single (V+) 2.3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1GHz
Features Bi-Directional, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (2.0x1.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25222-1

09:30:54 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
10 1,02100 10,21
100 0,79620 79,62
500 0,65842 329,21
1.000 0,52069 520,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25222-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 66.000 - Immediate
  • Unit Price: 0,47030
  • Digi-Reel® ? : 296-25222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 66.826 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback