Add To Favorites
Product Overview
Digi-Key Part Number 296-27719-1-ND
Quantity Available 10.091
Can ship immediately
Manufacturer

Manufacturer Part Number

TS3USB221AQRSERQ1

Description IC USB SWITCH DUAL 1X2 10UQFN
Expanded Description USB Switch IC 2 Channel 10-UQFN (2.0x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TS3USB221A-Q1
Product Training Modules Signal Switch Solutions
PCN Design/Specification TS3USB221A-Q1 31/Aug/2016
Manufacturer Product Page TS3USB221AQRSERQ1 Specifications
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 6 Ohm
Voltage - Supply, Single (V+) 2.3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 900MHz
Features Bi-Directional, USB 2.0
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (2.0x1.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27719-1

20:08:18 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 1,08600 10,86
100 0,84620 84,62
500 0,69980 349,90
1.000 0,44631 446,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27719-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,44631
  • Digi-Reel® ? : 296-27719-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.091 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback