Add To Favorites
Product Overview
Digi-Key Part Number 296-27859-1-ND
Quantity Available 8.761
Can ship immediately
Manufacturer

Manufacturer Part Number

TS3L501ERUAR

Description IC LAN MUX/DMUX 16B TO 8B 42WQFN
Expanded Description Networking Switch IC 11 Channel 42-WQFN (3.5x9.0)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets TS3L501E
Product Training Modules Signal Switch Solutions
Manufacturer Product Page TS3L501ERUAR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Networking
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 11
On-State Resistance (Max) 8 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 600MHz
Features 10/100,1000 Base-T, LVDS, LVPECL
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-WQFN (3.5x9.0)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27859-1

13:31:47 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 2,63
10 2,35800 23,58
100 1,89180 189,18
500 1,55488 777,44
1.000 1,28709 1.287,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27859-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,16616
  • Digi-Reel® ? : 296-27859-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.761 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback