Add To Favorites
Product Overview
Digi-Key Part Number 296-17456-1-ND
Quantity Available 17.826
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TS3L110RGYR

Description IC ETHERNET SWITCH QUAD 16VQFN
Expanded Description Networking Switch IC 4 Channel 16-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TS3L110
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 926 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Networking
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 4
On-State Resistance (Max) 8 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 500MHz
Features 10/100 Base-T
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17456-1

06:21:50 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
10 1,02100 10,21
100 0,79620 79,62
500 0,65774 328,87
1.000 0,51927 519,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17456-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,47053
  • Digi-Reel® ? : 296-17456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.826 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TS3L110RGYRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,47053
Send Feedback