Add To Favorites
Product Overview
Digi-Key Part Number 296-39510-1-ND
Quantity Available 39.403
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TS3DV642A0RUAR

Description IC MUX/DEMUX 1:2 42WQFN
Expanded Description Multiplexer/Demultiplexer 12 x 2:1 42-WQFN (3.5x9.0)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TS3DV642
Manufacturer Product Page TS3DV642A0RUAR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer/Demultiplexer
Circuit 12 x 2:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.6 V ~ 4.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-WQFN (3.5x9.0)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39510-1

05:44:07 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,41500 14,15
100 1,13510 113,51
500 0,93292 466,46
1.000 0,64787 647,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39510-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,64787
  • Digi-Reel® ? : 296-39510-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.403 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback