Add To Favorites
Product Overview
Digi-Key Part Number 296-29104-1-ND
Quantity Available 7.560
Can ship immediately

Factory Stock ?: 1.610
Manufacturer

Manufacturer Part Number

TS3DS10224RUKR

Description IC MUX/DMUX DIFF 2:4 20WQFN
Expanded Description Video Switch IC 1 Channel 20-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TS3DS10224
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit 4:2
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 19 Ohm
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1.2GHz
Features Bi-Directional
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29104-1

17:47:11 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,14000 1,14
10 1,02400 10,24
100 0,79850 79,85
500 0,66030 330,15
1.000 0,42111 421,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29104-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,42111
  • Digi-Reel® ? : 296-29104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback