Add To Favorites
Product Overview
Digi-Key Part Number 296-21917-1-ND
Quantity Available 9.042
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TS3A4741DGKR

Description IC SWITCH DUAL SPST 8VSSOP
Expanded Description 2 Circuit IC Switch 1:1 900 mOhm 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TS3A4741, TS3A4742
Product Training Modules Signal Switch Solutions
Manufacturer Product Page TS3A4741DGKR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 925 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 2
On-State Resistance (Max) 900 mOhm
Channel-to-Channel Matching (ΔRon) 30 mOhm
Voltage - Supply, Single (V+) 1.6 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 9ns
-3db Bandwidth 125MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 23pF, 20pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -95dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21917-1

22:02:42 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,76600 7,66
100 0,59710 59,71
500 0,49332 246,66
1.000 0,38945 389,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21917-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,31509
  • Digi-Reel® ? : 296-21917-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.042 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback