Add To Favorites
Product Overview
Digi-Key Part Number 296-35993-1-ND
Quantity Available 98
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS84A20RVQT

Description IC REG BUCK ADJ 10A SYNC 42BQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 42-BQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TPS84A20
PCN Assembly/Origin MLA to PTIAT 19/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.95V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 10A
Frequency - Switching 200kHz ~ 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 42-BQFN Exposed Pad
Supplier Device Package 42-BQFN (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35993-1

02:36:54 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,91000 18,91
10 17,37900 173,79
100 14,67760 1.467,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35993-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 13,55072
  • Digi-Reel® ? : 296-35993-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 98 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS84A20RVQR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,02570
Send Feedback