Add To Favorites
Product Overview
Digi-Key Part Number 296-34944-1-ND
Quantity Available 5.548
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS84250RKGR

Description IC REG BUCK ADJ 2.5A 41B1QFN
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 15 V 2.5A 7V - 50V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 50V
Voltage - Output 1 2.5 ~ 15 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.5A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP, UVLO
Mounting Type Surface Mount
Package / Case 41-BQFN
Size / Dimension 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm)
Operating Temperature -40°C ~ 85°C
Efficiency 96%
 
For Use With
  • PMP8372 - American P.C.B Company | 1512-1008-ND DigiKey Electronics
  • PMP8372
  • American P.C.B Company
  • PCB FOR TI-BASED REF DES PMP8372
  • Unit Price 14,68000
  • 1512-1008-ND
You May Also Be Interested In
  • EN5322QI - Altera | 544-2849-1-ND DigiKey Electronics
  • EN5322QI
  • Altera
  • DC/DC CONVERTER 0.6-4.9V 10W
  • Unit Price 5,42000
  • 544-2849-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-34944-1

01:26:50 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,67000 11,67
5 11,58800 57,94
10 11,50300 115,03
25 11,33120 283,28
50 10,98780 549,39
100 9,95770 995,77
250 9,78600 2.446,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34944-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 9,27096
  • Digi-Reel® ? : 296-34944-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.548 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-34969-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 10,85608
  • Cut Tape (CT) ? : 296-34969-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 518 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 13,42000
  • Digi-Reel® ? : 296-34969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 518 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback