Add To Favorites
Product Overview
Digi-Key Part Number 296-27939-1-ND
Quantity Available 2.199
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS82671SIPT

Description DC/DC CONVERTER 1.8V 1W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 600mA 2.3V - 4.8V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MicroSip™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 4.8V
Voltage - Output 1 1.8V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 600mA
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Mounting Type Surface Mount
Package / Case 8-BGA
Size / Dimension 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
Operating Temperature -40°C ~ 85°C
Efficiency 90%
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27939-1

16:40:06 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,51000 2,51
10 2,25200 22,52
100 1,84520 184,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27939-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,83732
  • Digi-Reel® ? : 296-27939-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.199 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS82671SIPR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,99779
Send Feedback