Add To Favorites
Product Overview
Digi-Key Part Number 296-35674-1-ND
Quantity Available 6.285
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS7A7100RGTT

Description IC REG LDO FIX/ADJ 1A 16QFN
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 0.9 V ~ 5 V 1A 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 0.9 V ~ 5 V
Current - Output 1A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 1.425 V ~ 6.5 V
Current - Limit (Min) 1.1A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35674-1

12:00:44 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,42000 2,42
10 2,16900 21,69
100 1,74040 174,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35674-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,58944
  • Digi-Reel® ? : 296-35674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.315 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40978-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,86382
  • Cut Tape (CT) ? : 296-40978-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.444 - Immediate
  • Unit Price: 2,10000
  • Digi-Reel® ? : 296-40978-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.444 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback