Add To Favorites
Product Overview
Digi-Key Part Number 296-36858-1-ND
Quantity Available 7.282
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS7A7001DDAR

Description IC REG LDO ADJ 2A 8SOPWRPAD
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 0.9 V ~ 5 V 2A 8-SO PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.9 V ~ 5 V
Current - Output 2A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 1.425 V ~ 6.5 V
Current - Limit (Min) 2.1A
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36858-1

06:47:50 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
10 1,53300 15,33
100 1,23230 123,23
500 1,01242 506,21
1.000 0,83887 838,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36858-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,75827
  • Digi-Reel® ? : 296-36858-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.282 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-30254-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.450 - Immediate
    750 - Factory Stock ?
  • Unit Price: 1,99000
Send Feedback