Add To Favorites
Product Overview
Digi-Key Part Number 296-28330-1-ND
Quantity Available 5.032
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS7A4001DGNT

Description IC REG LDO ADJ 50MA 8MSOP
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.175 V ~ 90 V 50mA 8-MSOP-PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS7A4001
Design Resources TPS7A4001 Design with WEBENCH® Power Designer
Manufacturer Product Page TPS7A4001DGNT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.175 V ~ 90 V
Current - Output 50mA
Voltage - Dropout (Typical) 0.78V @ 50mA
Number of Regulators 1
Voltage - Input 7 V ~ 100 V
Current - Limit (Min) 51mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28330-1

13:04:34 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,64000 2,64
10 2,36900 23,69
100 1,94080 194,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41780-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,05030
  • Cut Tape (CT) ? : 296-41780-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.578 - Immediate
  • Unit Price: 2,55000
  • Digi-Reel® ? : 296-41780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.578 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-28330-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,78760
  • Digi-Reel® ? : 296-28330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.032 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback