Add To Favorites
Product Overview
Digi-Key Part Number 296-24322-1-ND
Quantity Available 22.589
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS79801QDGNRQ1

Description IC REG LDO ADJ 50MA 8MSOP
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.275 V ~ 28 V 50mA 8-MSOP-PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TPS798xx-Q1
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1052 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.275 V ~ 28 V
Current - Output 50mA
Voltage - Dropout (Typical) 0.3V @ 50mA
Number of Regulators 1
Voltage - Input 3 V ~ 50 V
Current - Limit (Min) 60mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24322-1

19:46:54 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,84000 1,84
10 1,65100 16,51
100 1,32420 132,42
500 1,08842 544,21
1.000 0,75584 755,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24322-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 22.500 - Immediate
  • Unit Price: 0,75584
  • Digi-Reel® ? : 296-24322-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback