Add To Favorites
Product Overview
Digi-Key Part Number 296-12154-1-ND
Quantity Available 16.789
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS79301DBVR

Description IC REG LDO ADJ 0.2A SOT23-6
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.22 V ~ 5.5 V 200mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS793xx
Design Resources TPS79301 Design with WEBENCH® Power Designer
PCN Design/Specification Copper Wire Base Revision D 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1051 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.22 V ~ 5.5 V
Current - Output 200mA
Voltage - Dropout (Typical) 0.077V @ 200mA
Number of Regulators 1
Voltage - Input 2.7 V ~ 5.5 V
Current - Limit (Min) 285mA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-12154-1

13:05:22 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,61000 6,10
100 0,46670 46,67
500 0,36974 184,87
1.000 0,29615 296,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12154-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,26025
  • Digi-Reel® ? : 296-12154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.789 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 296-39498-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.578 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,80000
  • Digi-Reel® ? : 296-39498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.578 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback