Add To Favorites
Product Overview
Digi-Key Part Number 296-23824-1-ND
Quantity Available 9.987
Can ship immediately

Factory Stock ?: 3.543
Manufacturer

Manufacturer Part Number

TPS78225DDCR

Description IC REG LDO 2.5V 0.15A 5SOT
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 2.5V 150mA 5-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TPS782xx
PCN Assembly/Origin Qualification Assembly/Test Site 14/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1050 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.13V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 150mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-SOT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23824-1

07:05:38 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,70900 7,09
100 0,54360 54,36
500 0,42976 214,88
1.000 0,34381 343,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23824-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 0,26078
  • Digi-Reel® ? : 296-23824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.987 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27086-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,51552
  • Cut Tape (CT) ? : 296-27086-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.192 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: 0,81000
  • Digi-Reel® ? : 296-27086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.192 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS78225DDCRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,26078
  • Tape & Reel (TR) ? : TPS78225DDCTG4-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,29972
Send Feedback