Add To Favorites
Product Overview
Digi-Key Part Number 296-29710-1-ND
Quantity Available 7.575
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS78222DRVR

Description IC REG LDO 2.2V 0.15A 6SON
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 2.2V 150mA 6-SON (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS782xx
PCN Design/Specification Copper Wire Base Metal 19/Jun/2014
Copper Wire Revision B 16/Dec/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.2V
Current - Output 150mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.2 V ~ 5.5 V
Current - Limit (Min) 150mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON (2x2)
 
Additional Resources
Standard Package ? 1
Other Names 296-29710-1

15:50:30 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,70900 7,09
100 0,54360 54,36
500 0,42976 214,88
1.000 0,34381 343,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29710-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,26078
  • Digi-Reel® ? : 296-29710-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.575 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS78222DRVT-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 5.750 - Factory Stock ?
  • Unit Price: 0,29972
Send Feedback