Add To Favorites
Product Overview
Digi-Key Part Number 296-24057-1-ND
Quantity Available 8.375
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS780300250DRVR

Description IC REG LDO 3V/2.5V 0.15A 6SON
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3V, 2.5V 150mA 6-SON (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V, 2.5V
Current - Output 150mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.2 V ~ 5.5 V
Current - Limit (Min) 150mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24057-1

02:17:10 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,88200 8,82
100 0,68790 68,79
500 0,56820 284,10
1.000 0,44859 448,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24057-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,36294
  • Digi-Reel® ? : 296-24057-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.375 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41868-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    5.500 - Factory Stock ?
  • Unit Price: 0,71660
  • Cut Tape (CT) ? : 296-41868-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.277 - Immediate
    5.500 - Factory Stock ?
  • Unit Price: 1,13000
  • Digi-Reel® ? : 296-41868-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.277 - Immediate
    5.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback