Add To Favorites
Product Overview
Digi-Key Part Number 296-15929-1-ND
Quantity Available 1.228
Can ship immediately

Factory Stock ?: 3.250
Manufacturer

Manufacturer Part Number

TPS75833KTTT

Description IC REG LDO 3.3V 3A DDPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.3V 3A DDPAK/TO-263-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS75801,15,18,25,33,A01
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1048 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 3A
Voltage - Dropout (Typical) 0.15V @ 3A
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 5.5A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15929-1
296-15929-5
296-15929-5-ND

12:16:49 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,91000 5,91
10 5,31100 53,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15929-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 200 - Immediate
    3.250 - Factory Stock ?
  • Unit Price: 4,87460
  • Digi-Reel® ? : 296-15929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.228 - Immediate
    3.250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-46393-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,10274
  • Tape & Reel (TR) ? : TPS75833KTTRG3-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,10274
  • Tape & Reel (TR) ? : TPS75833KTTTG3-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 3.250 - Factory Stock ?
  • Unit Price: 4,22470
Send Feedback