Add To Favorites
Product Overview
Digi-Key Part Number 296-15911-1-ND
Quantity Available 2.448
Can ship immediately

Factory Stock ?: 2.800
Manufacturer

Manufacturer Part Number

TPS75515KTTT

Description IC REG LDO 1.5V 5A DDPAK
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 5A DDPAK/TO-263-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS75515/18/25/33
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1048 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.5V
Current - Output 5A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.8 V ~ 5.5 V
Current - Limit (Min) 5.5A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15911-1
296-15911-5
296-15911-5-ND

07:53:53 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,03000 6,03
10 5,46500 54,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15911-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 500 - Immediate
    2.800 - Factory Stock ?
  • Unit Price: 5,04680
  • Digi-Reel® ? : 296-15911-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.448 - Immediate
    2.800 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS75515KTTR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 500 - Factory Stock ?
  • Unit Price: 3,58486
  • Tape & Reel (TR) ? : TPS75515KTTTG3-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 2.800 - Factory Stock ?
  • Unit Price: 4,38220
Send Feedback