Add To Favorites
Product Overview
Digi-Key Part Number 296-36011-1-ND
Quantity Available 1.145
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS74401RGWTG4

Description IC REG LDO ADJ 3A 20VQFN
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 3.6 V 3A 20-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.8 V ~ 3.6 V
Current - Output 3A
Voltage - Dropout (Typical) 0.115V @ 3A
Number of Regulators 1
Voltage - Input 0.8 V ~ 5.5 V
Current - Limit (Min) 3.8A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-VQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36011-1

09:32:41 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,78000 6,78
10 6,13700 61,37
100 5,05850 505,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36011-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,69920
  • Digi-Reel® ? : 296-36011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.145 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS74401RGWRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,96938
Send Feedback