Add To Favorites
Product Overview
Digi-Key Part Number 296-24157-1-ND
Quantity Available 17.702
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS73733QDRBRQ1

Description IC REG LDO 3.3V 1A 8SON
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.3V 1A 8-SON Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TPS73719,33-Q1
Design Resources TPS73733-Q1 Design with WEBENCH® Power Designer
PCN Design/Specification MSA QFN Copper Bond Wire 22/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1047 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 1A
Voltage - Dropout (Typical) 0.13V @ 1A
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 1.05A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON Exposed Pad (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24157-1

22:35:00 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
10 1,62400 16,24
100 1,30480 130,48
500 1,07198 535,99
1.000 0,88822 888,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24157-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,74340
  • Digi-Reel® ? : 296-24157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.702 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback