Add To Favorites
Product Overview
Digi-Key Part Number 296-24854-1-ND
Quantity Available 5.107
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS73533DRBT

Description IC REG LDO 3.3V 0.5A 8SON
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 500mA 8-SON Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS735xx Datasheet
PCN Design/Specification TPS73533 Datasheet Update 27/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1047 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 500mA
Voltage - Dropout (Typical) 0.28V @ 500mA
Number of Regulators 1
Voltage - Input Up to 6.5V
Current - Limit (Min) 800mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON Exposed Pad (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24854-1

17:39:52 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,33100 13,31
100 1,06780 106,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39485-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,52909
  • Cut Tape (CT) ? : 296-39485-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.787 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 1,44000
  • Digi-Reel® ? : 296-39485-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.787 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-24854-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,97516
  • Digi-Reel® ? : 296-24854-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.192 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback