Add To Favorites
Product Overview
Digi-Key Part Number 296-24286-1-ND
Quantity Available 3.584
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS73401DRVT

Description IC REG LDO ADJ 0.25A 6SON
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 6.2 V 250mA 6-SON (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.25 V ~ 6.2 V
Current - Output 250mA
Voltage - Dropout (Typical) 0.125V @ 250mA
Number of Regulators 1
Voltage - Input 2.7 V ~ 6.5 V
Current - Limit (Min) 300mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON (2x2)
 
You May Also Be Interested In
  • EN5311QI - Altera | 544-2847-1-ND DigiKey Electronics
  • EN5311QI
  • Altera
  • DC/DC CONVERTER 0.6-6V 6W
  • Unit Price 3,70000
  • 544-2847-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-24286-1

11:19:14 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,97000 9,70
100 0,75640 75,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24286-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,68648
  • Digi-Reel® ? : 296-24286-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.584 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS73401DRVR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,34660
Send Feedback