Add To Favorites
Product Overview
Digi-Key Part Number 296-25163-1-ND
Quantity Available 6.882
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

TPS73401DDCT

Description IC REG LDO ADJ 0.25A 5SOT
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 1.25 V ~ 6.2 V 250mA 5-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS734xx Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1047 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.25 V ~ 6.2 V
Current - Output 250mA
Voltage - Dropout (Typical) 0.125V @ 250mA
Number of Regulators 1
Voltage - Input 2.7 V ~ 6.5 V
Current - Limit (Min) 300mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-SOT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25163-1

16:14:20 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,89200 8,92
100 0,69550 69,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25163-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 0,63120
  • Digi-Reel® ? : 296-25163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.882 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41866-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,31860
  • Cut Tape (CT) ? : 296-41866-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.249 - Immediate
  • Unit Price: 0,87000
  • Digi-Reel® ? : 296-41866-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.249 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback