Add To Favorites
Product Overview
Digi-Key Part Number 296-25361-1-ND
Quantity Available 6.869
Can ship immediately

Factory Stock ?: 7.828
Manufacturer

Manufacturer Part Number

TPS71750DSER

Description IC REG LDO 5V 0.15A 6WSON
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 5V 150mA 6-WSON (1.5x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.17V @ 150mA
Number of Regulators 1
Voltage - Input Up to 6.5V
Current - Limit (Min) 200mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-WSON (1.5x1.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25361-1

08:38:23 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,92900 9,29
100 0,72460 72,46
500 0,59856 299,28
1.000 0,47255 472,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25361-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 0,38232
  • Digi-Reel® ? : 296-25361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.869 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-25447-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,75704
  • Cut Tape (CT) ? : 296-25447-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.685 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,20000
  • Digi-Reel® ? : 296-25447-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.685 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback