Add To Favorites
Product Overview
Digi-Key Part Number 296-35992-1-ND
Quantity Available 2.858
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS71550DCKRG4

Description IC REG LDO 5V 50MA SC70-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 50mA SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS715xx Datasheet
Product Training Modules LED General Illumination Solutions
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 50mA
Voltage - Dropout (Typical) 0.415V @ 50mA
Number of Regulators 1
Voltage - Input Up to 24V
Current - Limit (Min) 125mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Additional Resources
Standard Package ? 1
Other Names 296-35992-1

15:08:20 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,72400 7,24
100 0,56400 56,40
500 0,46590 232,95
1.000 0,36782 367,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35992-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,33330
  • Digi-Reel® ? : 296-35992-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.858 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback